Switchcraft S4263

Shoulder Washer - Vulcanized Insulatng- A=.495 - B=.317" - C=.037" - D=.039" - E=.370""
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew
Technical
Current Rating32 A
OrientationStraight
Voltage Rating400 V
Dimensions
Height11.176 mm
Inside Diameter8.052 mm
Outside Diameter12.573 mm
Thickness939.8 µm

Documents

Download datasheets and manufacturer documentation for Switchcraft S4263.

Master Electronics
Datasheet1 page8 years ago
Farnell
Datasheet0 pages0 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages15 years ago
Mouser
Datasheet1 page26 years ago

Inventory History

3 month trend:
+1.02%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft S4263.

Descriptions

Descriptions of Switchcraft S4263 provided by its distributors.

Shoulder Washer - Vulcanized Insulatng- A=.495 - B=.317" - C=.037" - D=.039" - E=.370""
Vulcanised Fibre Plain Washer, 2mm Thickness | Switchcraft S4263
Connector Accessories Swedged Fiber Washer
Fasteners, Washer; Internal Diameter:8.052Mm; External Diameter:12.573Mm; Fastener Material:-; Thread Size - Metric:-; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall S4263
Screws & Fasteners SHOULDER WASHER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-4263

Technical Specifications

Physical
MountScrew
Technical
Current Rating32 A
OrientationStraight
Voltage Rating400 V
Dimensions
Height11.176 mm
Inside Diameter8.052 mm
Outside Diameter12.573 mm
Thickness939.8 µm

Documents

Download datasheets and manufacturer documentation for Switchcraft S4263.

Master Electronics
Datasheet1 page8 years ago
Farnell
Datasheet0 pages0 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages15 years ago
Mouser
Datasheet1 page26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant