Panduit S4-38R-E

"Panduit S4-38R-E PAND #4 N/I RG TERM,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
S4-38R-E 7 Buy Now »
USD
2.10 2.10 1.66 1.66 1.66
Avnet
S4-38R-E 0 ··
USD
1.26 1.20 1.20
Onlinecomponents.com
S438RE 388 Buy Now »
USD
1.85 1.85 1.46 1.28 1.28
Mouser
644-S4-38R-E 34 Buy Now »
USD
2.10 2.10 1.70 1.30 1.30
Newark
01C0774 0 ··
USD
42.90 42.90 35.32 34.12 34.12
Voyager Components
S4-38R-E 200 Buy Now »
Master Electronics
S438RE 121 ··
USD
1.85 1.85 1.46 1.28 1.28
Sager Electronics
S4-38R-E 0 ··
USD
1.53 1.28 1.28
Crescent Electric Supply Co
293059 Yes ··
USD
1.52 1.52 1.52 1.52 1.52
Digi-Key
S4-38R-E-ND 0 ··
USD
2.40 2.40 2.40
Amazon
B008KMSAZC Yes ··
USD
39.71 39.71 39.71 39.71 39.71
Heilind Asia
PANS4-38R-E 0 ··
Area51-Authorized
S4-38R-E 0 ··
Heilind Electronics
PANS4-38R-E 0 ··
Electro Sonic
S438RE 0 ··
USD
1.27 1.27 0.995 0.931 0.931
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
S4-38R-E Contact ··
XS Micro
S4-38R-E Contact ··

Descriptions

"Panduit S4-38R-E PAND #4 N/I RG TERM,"
Crescent Electric Supply Co
Tubular 4AWG 38.1mm 15.75mm Tin Box
Sager Electronics
CONN RING FLAT 4AWG #3/8 CRIMP
Digi-Key
Tubular 4AWG 38.1mm 15.75mm Tin
Avnet
Panduit S4-38R-E Tubular Ring Terminal, Non-Insulated, 4 AWG Wire Range, 3/8" Stud Hole Size, 0.62" Tongue Width, 0.48" Wire Insert Length, 0.07" Tongue Thickness, 1.50" Overall Length (Pack of 20). Ring terminal with seamless tubular barrel for use with #4 AWG (25 sq. mm) copper code conductor and 3/8" (M10) studs. Tin-plated copper for conductivity and resistance to corrosion. Maximum voltage rating of 35 KV. Maximum temperature rating of 302 degrees F (150 degrees C). UL Listed and CSA certified for quality assurance, RoHS compliant for hazardous substance regulations
Amazon
Tubular Ring Terminal non-insulated 4
Onlinecomponents.com
Tubular Ring Terminal, non-insulated, 4
Newark
Tubular Ring Terminal, 4 non-insulated,
Heilind Asia
Tubular Ring Terminal, 4 non-insulated,
Heilind Electronics
Tubular Ring Terminal, non-insulated, 4
Master Electronics

Technical Specifications

Size-Inner Diameter 7.112 mm
Wire Gauge 4 AWG
RoHS Compliant
Termination Style Ring Lug
Size-Width 15.748 mm
Material Copper
Packaging Bulk
Size-Length 38.1 mm

Documents

Arrow
Datasheet 1 page
Onlinecomponents.com
Datasheet 1 page

Images

Alternate Names

PAND S4-38R-E
PANDUIT CORP S4-38R-E
PANDUI S4-38R-E
PANDUIT CORPORATION S4-38R-E
PNDUIT S4-38R-E
PANDUIT LTD S4-38R-E
pandu S4-38R-E
Panduit Sales Corp S4-38R-E
PANDVIT S4-38R-E
PNDT S4-38R-E
PANDUIT ELECTRONICS GROUP S4-38R-E
PANDIUT S4-38R-E
PANDUIY S4-38R-E
PANDUIT GMBH S4-38R-E
Panduit Europe S4-38R-E
PANDUIT CORP (VA) S4-38R-E
PANDUIT/BRADY S4-38R-E
PANDIT S4-38R-E
PANDUIT HOUSING S4-38R-E
Panduit Europe Ltd S4-38R-E
PAD S4-38R-E
PANDUIT CORPORATION ACCT #021930 S4-38R-E
ITW PANCON/PANDUIT S4-38R-E
PANDUIT SALES CORPORATION S4-38R-E
Panduit - Corporate HQ S4-38R-E

Search for other parts like S4 »