Riedon S4-0R02F1

Res 0.02 Ohm 1% 2W 4525

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance20 mΩ
Tolerance1 %
Dimensions
Height5.0038 mm
Length11.4046 mm
Width6.4008 mm

Inventory History

3 month trend:
-71.43%

Engineering Resources

View Evaluation kits and Reference designs for Riedon S4-0R02F1.

Related Parts

Descriptions

Descriptions of Riedon S4-0R02F1 provided by its distributors.

RES 0.02 OHM 1% 2W 4525

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance20 mΩ
Tolerance1 %
Dimensions
Height5.0038 mm
Length11.4046 mm
Width6.4008 mm

Compliance

Environmental Classification
RoHSCompliant