Diodes Inc. S3MB-13-F

Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountStud, Surface Mount
Number of Pins2
Number of Terminals2
Weight92.986436 mg
Technical
Average Rectified Current3 A
Capacitance40 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.15 V
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current100 A
Min Operating Temperature-65 °C
Number of Elements1
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage1 kV
Reverse Voltage (DC)1 kV
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)1 kV
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. S3MB-13-F.

Diodes Inc SCT
Datasheet4 pages10 years ago
Technical Drawing5 pages4 years ago
Factory Futures
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-33.64%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. S3MB-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. S3MB-13-F provided by its distributors.

Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
S3MB Series 1000 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA
Rectifier Diode Switching 1KV 3A 2-Pin SMB T/R
Diode Switching 1K Volt 3A Automotive 2-Pin SMB
Diode Switching 1KV 3A 2Pin SMB | Diodes Inc S3MB-13-F
S3MB-13-F RECT FAST RECOV ERY 1000V 3A SMB ROHS
RECTIFIER, SINGLE, 1KV, 3A, SMB;
26003002,整流器, 单, 1KV, 3A, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3MB-13-F.
  • S3MB-13F
  • S3MB13F

Technical Specifications

Physical
Case/PackageSMB
MountStud, Surface Mount
Number of Pins2
Number of Terminals2
Weight92.986436 mg
Technical
Average Rectified Current3 A
Capacitance40 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.15 V
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current100 A
Min Operating Temperature-65 °C
Number of Elements1
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage1 kV
Reverse Voltage (DC)1 kV
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)1 kV
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. S3MB-13-F.

Diodes Inc SCT
Datasheet4 pages10 years ago
Technical Drawing5 pages4 years ago
Factory Futures
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet3 pages17 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant