Cypress Semiconductor S34ML02G100BHI00

1 mm Parallel 256 MB FLASH, NAND 3.6 V 2.7 V 85 °C -40 °C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 MB
Memory TypeFLASH, NAND
Manufacturer Package Identifierg5011\16-038.25
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S34ML02G100BHI00.

Upverter
Datasheet73 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S34ML02G100BHI00.

Descriptions

Descriptions of Cypress Semiconductor S34ML02G100BHI00 provided by its distributors.

1 mm Parallel 256 MB FLASH, NAND 3.6 V 2.7 V 85 °C -40 °C

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Technical
Ambient Temperature Range High85 °C
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 MB
Memory TypeFLASH, NAND
Manufacturer Package Identifierg5011\16-038.25
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S34ML02G100BHI00.

Upverter
Datasheet73 pages7 years ago