NKK Switches S335T

Switch Toggle ON None Mom DPDT Round Toggle Screw Lug 20A 250VAC 30VDC Panel Mount with Threads

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
S335T 294 Buy Now »
USD
8.76 8.76 7.85 7.85 7.85
Verical
S335T 294 Buy Now »
USD
8.76 7.85 7.85 7.85
Chip One Stop Japan
C1S530800002295 294 Buy Now »
JPY
1220.00 912.00 810.00 792.00 792.00
Digi-Key
360-1912-ND 46 Buy Now »
USD
9.84 9.58 8.55 6.73 6.73
Mouser
633-S335T 161 Buy Now »
USD
9.84 9.84 8.55 6.74 6.74
Future Electronics
S335T 0 ··
USD
9.58 9.39 9.39 9.39
Allied Electronics
70367940 43 Buy Now »
USD
10.42 10.09 9.23 8.97 8.97
Farnell
2376051 0 ··
GBP
16.89 16.89 14.51 13.50 13.50
element14 APAC
2376051 0 ··
SGD
15.30 14.90 13.29 11.99 11.99
RS Components
3543213 2 Buy Now »
AUD
12.13 12.13 10.40 9.22 9.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G0316303 Yes ··
USD
8.18 8.18 8.18 8.18 8.18
Newark
10X9457 0 ··
USD
10.77 10.77 9.25 8.61 8.61
Raptor Supplies
GR0250433 Yes ··
GBP
17.16 13.73 13.73 13.73 13.73
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
S335T Contact ··
XS Micro
S335T Contact ··

Descriptions

SWITCH TOGGLE DPDT 15A 125V
Digi-Key
Switch Toggle ON None Mom DPDT Round Toggle Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Chip One Stop Japan
SWITCH, TOGGLE, DPDT, 20A, 250VAC
Newark
S Series DPDT On None (On) Screw Lug Toggle Switch
Future Electronics
Switch Toggle ON None Mom DPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Verical
NKK S335T Toggle Switch, DPDT, 6A @ 250V, Screw. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Momentary On, AC Contact Rating 15A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Screw, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Length 0.689 In., Stem Length 0.470 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA
Zoro
Switch; Toggle; DPDT; ON-(ON); Panel Mount; Screw; 15A; 125V
Allied Electronics
Toggle Switch DPDT 6 Connector On/ On - GR0250433
Raptor Supplies
Toggle Switches DPDT ON-(ON) TOGGLE SCREW LUG
Mouser
SWITCH, TOGGLE, DPDT, 20A, 250VAC
Farnell
Switch toggle screw terminal miniture
RS Components
SWITCH, TOGGLE, DPDT, 20A, 250VAC
element14 APAC

Technical Specifications

Mounting Type Screw Panel
Orientation Vertical
Size-Width 18.999 mm
Actuator Type Standard
Current Rating 15 A
Lead-Free Status Lead Free
Contacts Type DPDT
Size-Length 33.198 mm
RoHS Compliant
Contact Plating Silver

Documents

Factory Futures
Datasheet
Datasheet 10 pages 10 years ago
Datasheet
Digi-Key
Datasheet 10 pages 10 years ago
Future Electronics
Datasheet 5 pages 9 years ago
Allied Electronics
Datasheet
Compliance Statements
Reach Statement 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement

Images

Alternate Names

NKK S335T
NIHON S335T
NIKKAI S335T
NKK SWITCH S335T
NKK Switches of America Inc S335T
NKK SWITCHES OF AMERICA S335T
NIHON KAIHEIKI IND S335T
NKK SWITC S335T
NIHON-KAIHEIKI S335T
NKK Switches (Nihon Kaiheiki Ind) S335T
NKK SWITCHES (VA) S335T
NIKKAI (NKK) S335T
NKK CORPORATION S335T
NKK SWITCHES IF AMERICA S335T
Nihon Kaiheiki Kougyou S335T
NKK/NONE S335T
NKK CORP S335T

Search for other parts like S335 »