Riedon S3-6K8J8

Res SMD 6.8K Ohm 5% 3W 6327

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance6.8 kΩ
Temperature Coefficient20 ppm/°C
Tolerance5 %
Dimensions
Height6.8072 mm
Length15.9004 mm
Width6.9088 mm

Engineering Resources

View Evaluation kits and Reference designs for Riedon S3-6K8J8.

Related Parts

Descriptions

Descriptions of Riedon S3-6K8J8 provided by its distributors.

RES SMD 6.8K OHM 5% 3W 6327
Contact for details

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance6.8 kΩ
Temperature Coefficient20 ppm/°C
Tolerance5 %
Dimensions
Height6.8072 mm
Length15.9004 mm
Width6.9088 mm

Compliance

Environmental Classification
RoHSCompliant