Sharp S2S3RY0F

Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Sleeve
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Forward Current50 mA
Forward Voltage1.2 V
Hold Current3.5 mA
Max Input Voltage1.4 V
Max Operating Temperature100 °C
Max Output Current50 mA
Min Operating Temperature-30 °C
Nominal Input Voltage1.2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current50 mA
Output Voltage600 V
Reverse Breakdown Voltage6 V
RMS Current (Irms)50 mA
Turn-On Delay Time100 µs

Documents

Download datasheets and manufacturer documentation for Sharp S2S3RY0F.

DigiKey
Datasheet16 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sharp S2S3RY0F.

Descriptions

Descriptions of Sharp S2S3RY0F provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Sleeve
1 CHANNEL TRIAC OUTPUT OPTOCOUPLER
OPTOISOLATOR 3.75KV TRIAC 4SMD

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Forward Current50 mA
Forward Voltage1.2 V
Hold Current3.5 mA
Max Input Voltage1.4 V
Max Operating Temperature100 °C
Max Output Current50 mA
Min Operating Temperature-30 °C
Nominal Input Voltage1.2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current50 mA
Output Voltage600 V
Reverse Breakdown Voltage6 V
RMS Current (Irms)50 mA
Turn-On Delay Time100 µs

Documents

Download datasheets and manufacturer documentation for Sharp S2S3RY0F.

DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant