Sharp S2S3LB0F

Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Technical
Forward Current50 mA
Forward Voltage1.2 V
Hold Current3.5 mA
Input Current20 mA
Isolation Voltage3.75 kV
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature100 °C
Max Output Current50 mA
Min Operating Temperature-30 °C
Nominal Input Voltage1.2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current50 mA
Output Voltage600 V
PackagingCut Tape
Reverse Breakdown Voltage6 V
Rise Time100 µs
RMS Current (Irms)50 mA
Turn-On Delay Time100 µs
Dimensions
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Sharp S2S3LB0F.

Newark
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Sharp S2S3LB0F.

Descriptions

Descriptions of Sharp S2S3LB0F provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat T/R
PHOTOTRIAC COUPLER; Optocoupler Case Style:SOP; No. of Pins:4Pins; Isolation Voltage:3.75kV; Triac Operating Mode:Non Zero Crossing; Peak Repetitive
VDRM:600 V, NON-ZERO CROSS TYPE MINI-FLAT PACKAGE PHOTOTRIAC COUPLER FOR TRIGGERING Triac Output Optocoupler, 1-Element, 3750V Isolation
PHOTOTRIAC COUPLER; No. of Channels:1; Voltage, Isolation:3.75kV; Output Type:Phototriac; Input Current:50mA; Voltage, Output Max:600V; Case Style:Mini-Flat; Operating Temperature Range:-30°C to +100°C; Approval Bodies:CSA; Approval ;RoHS Compliant: Yes
PHOTOTRIAC COUPLER; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Isolation Voltage: 3.75kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; Approval Bodies: CSA; Approval Category: UL Recognised; External Depth: 5.3mm; External Length / Height: 2.6mm; External Width: 3.6mm; Forward Voltage VF Max: 1.4V; Input Current: 20mA; No. of Channels: 1Channels; Operating Temperature Max: 100°C; Operating Temperature Min: -30°C; Operating Temperature Range: -30°C to +100°C; Optocoupler Output Type: Phototriac; Output Voltage: 600V; Rise Time: 100µs; Trigger Current If Max: 10mA; Voltage Vf Typ: 1.2V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins4
Technical
Forward Current50 mA
Forward Voltage1.2 V
Hold Current3.5 mA
Input Current20 mA
Isolation Voltage3.75 kV
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature100 °C
Max Output Current50 mA
Min Operating Temperature-30 °C
Nominal Input Voltage1.2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current50 mA
Output Voltage600 V
PackagingCut Tape
Reverse Breakdown Voltage6 V
Rise Time100 µs
RMS Current (Irms)50 mA
Turn-On Delay Time100 µs
Dimensions
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Sharp S2S3LB0F.

Newark
Datasheet16 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant