JST S2B-ZR

Socket; wire-board; male; PIN:2; 1.5mm; THT; ZH; 50V; 1A; -25÷85°C

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TLC Electronics
S2B-ZR 1,750 Buy Now »
USD
0.034 0.034 0.034 0.034 0.034
PSC Electronics
S2B-ZR 723 Buy Now »
USD
0.050 0.050 0.040 0.030 0.030
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
S2B-ZR 1,431 Buy Now »
USD
0.248 0.177 0.142 0.142
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
S2B-ZR Contact ··

Descriptions

.059 HEADER S.E.
TLC Electronics
Socket; wire-board; male; PIN:2; 1.5mm; THT; ZH; 50V; 1A; -25÷85°C
TME

Technical Specifications

Packaging Bulk
Contact Plating Tin Lead
Contact Resistance 20 mΩ
Lead-Free Status Contains Lead
Pin Pitch 1.5 mm
Contact Material Brass
Material Nylon
Housing Material Nylon
Current Rating 1 A
Orientation Horizontal
Housing Color Natural
RoHS Non-Compliant
Flammability Rating UL 94 V-0
Number of Rows 1
Size-Height 3.7 mm
Gender Male
Size-Width 4.6 mm
Size-Length 4.5 mm
Number of Contacts 2
Voltage Rating (AC) 50 V
Mounting Type Surface Mount Vertical
Insulation Resistance 500 MΩ
Number of Positions 2

Documents

TME
Datasheet 3 pages 6 years ago

Images

Alternate Names

JST CORP S2B-ZR
JST MFG CO LTD S2B-ZR
JST MFG S2B-ZR
JAPAN SOLDERLESS TERMINAL S2B-ZR
JST SALES AMERICA INC S2B-ZR
JST CORPORATION S2B-ZR
JST Manufacturing S2B-ZR
JST (JAPAN SOLDERLESS TERMINALS) S2B-ZR
JST Sales America S2B-ZR
JST GMBH S2B-ZR
JST/ROHS S2B-ZR
JST Deutschland S2B-ZR
JST UK Ltd S2B-ZR
JST-Ésterreich GmbH S2B-ZR
JST CONNECTORS S2B-ZR
JST BELGIUM S2B-ZR
JST Deutschland GmbH S2B-ZR
JST CORPO S2B-ZR
JST Germany S2B-ZR
JST FRANCE S2B-ZR
JST COMPONENTS S2B-ZR
JST SALES AMERICA INC (VA) S2B-ZR
JST COMPONENTS CO LTD S2B-ZR
JSTHOUSING S2B-ZR
JSTMANUFACTURINGCOMPANYLIMITED S2B-ZR

Search for other parts like S2 »