Cypress Semiconductor S29GL256S11TFIV2

1.2 mm Parallel 110 ns 32 MB FLASH, NOR 3.6 V 1.65 V 85 °C

Submit Request for Quote

Unfortunately we do not know of any distributors for S29GL256S11TFIV2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Access Time110 ns
Ambient Temperature Range High85 °C
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 MB
Memory TypeFLASH, NOR
Manufacturer Package Identifier3160\38.10
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Dimensions
Height1.2 mm

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S29GL256S11TFIV2.

Descriptions

Descriptions of Cypress Semiconductor S29GL256S11TFIV2 provided by its distributors.

1.2 mm Parallel 110 ns 32 MB FLASH, NOR 3.6 V 1.65 V 85 °C

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Technical
Access Time110 ns
Ambient Temperature Range High85 °C
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 MB
Memory TypeFLASH, NOR
Manufacturer Package Identifier3160\38.10
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Dimensions
Height1.2 mm