Cypress Semiconductor S29GL256P10FFI01

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Access Time25 ns
Ambient Temperature Range High85 °C
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 MB
Memory TypeFLASH
Manufacturer Package Identifier3354\16-038.12
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S29GL256P10FFI01.

Upverter
Datasheet82 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S29GL256P10FFI01.

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Technical
Access Time25 ns
Ambient Temperature Range High85 °C
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 MB
Memory TypeFLASH
Manufacturer Package Identifier3354\16-038.12
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S29GL256P10FFI01.

Upverter
Datasheet82 pages8 years ago