Cypress Semiconductor S29GL064N90BFI04

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
S29GL064N90BFI04Contact
>1wk

Technical Specifications

Technical
Access Time90 ps
Ambient Temperature Range High85 °C
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeFLASH
Manufacturer Package Identifier3338 \ 16-038.25
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Dimensions
Height1 mm

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S29GL064N90BFI04.

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Technical
Access Time90 ps
Ambient Temperature Range High85 °C
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 MB
Memory TypeFLASH
Manufacturer Package Identifier3338 \ 16-038.25
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Dimensions
Height1 mm