Cypress Semiconductor S25FL032P0XNFI01

550 µm 104 MHz SPI 9.5 ns 4 MB FLASH 3.6 V 2.7 V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S25FL032P0XNFI01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Access Time9.5 ns
Ambient Temperature Range High85 °C
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S25FL032P0XNFI01.

Upverter
Datasheet61 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S25FL032P0XNFI01.

Descriptions

Descriptions of Cypress Semiconductor S25FL032P0XNFI01 provided by its distributors.

550 µm 104 MHz SPI 9.5 ns 4 MB FLASH 3.6 V 2.7 V

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Technical
Access Time9.5 ns
Ambient Temperature Range High85 °C
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S25FL032P0XNFI01.

Upverter
Datasheet61 pages8 years ago