Cypress Semiconductor S25FL032P0XMFI011.

8542.32.00.51 Surface Mount Tube FLASH - NOR ic memory 104MHz 5mus 3ms 32Mb 4M x 8 2.7V~3.6V
In Stock

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Access Time8 ns
Address Bus Width1 b
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density32 Mb
Frequency104 MHz
InterfaceSPI
Max Frequency104 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current38 mA
Page Size256 B
Sync/AsyncSynchronous
Voltage36 V
Word Size8 b
Dimensions
Height1.91 mm
Length5.28 mm
Width5.283 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S25FL032P0XMFI011..

Augswan
Datasheet59 pages7 years ago
element14 APAC
Datasheet61 pages8 years ago
Newark
Datasheet69 pages11 years ago
Farnell
Datasheet60 pages13 years ago
Datasheet64 pages15 years ago

Inventory History

3 month trend:
+130%

Alternate Parts

Price @ 1000
$ 3.02
$ 3.02
Stock
448,755
506,709
506,709
Authorized Distributors
1
2
2
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
8 ns
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S25FL032P0XMFI011..

Descriptions

Descriptions of Cypress Semiconductor S25FL032P0XMFI011. provided by its distributors.

8542.32.00.51 Surface Mount Tube FLASH - NOR ic memory 104MHz 5mus 3ms 32Mb 4M x 8 2.7V~3.6V
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8ns 8-Pin SOIC W Tube
Flash Memory, 32Mbit, 104Mhz, Soic-8; Flash Memory Type:serial Nor; Memory Size:32Mbit; Flash Memory Configuration:-; Ic Interface Type:serial, Spi; Memory Case Style:soic; No. Of Pins:8Pins; Clock Frequency:104Mhz; Access Time:- Rohs Compliant: Yes

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL032P0XMFI011
  • S25FL032P0XMFI011..

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Access Time8 ns
Address Bus Width1 b
Ambient Temperature Range High85 °C
Data Bus Width8 b
Density32 Mb
Frequency104 MHz
InterfaceSPI
Max Frequency104 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current38 mA
Page Size256 B
Sync/AsyncSynchronous
Voltage36 V
Word Size8 b
Dimensions
Height1.91 mm
Length5.28 mm
Width5.283 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S25FL032P0XMFI011..

Augswan
Datasheet59 pages7 years ago
element14 APAC
Datasheet61 pages8 years ago
Newark
Datasheet69 pages11 years ago
Farnell
Datasheet60 pages13 years ago
Datasheet64 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant