Cypress Semiconductor S25FL032P0XMFI001

NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8ns 16-Pin SOIC W Tube
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Access Time8 ns
Address Bus Width1 b
Data Bus Width8 b
Density32 Mb
Frequency104 MHz
InterfaceSPI, Serial
Max Frequency104 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH, NOR
Manufacturer Package IdentifierS25FL032P0XMFI001
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current38 mA
Page Size256 B
Sync/AsyncSynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S25FL032P0XMFI001.

element14 APAC
Datasheet69 pages11 years ago
Augswan
Datasheet59 pages7 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet9 pages8 years ago
Upverter
Datasheet154 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S25FL032P0XMFI001.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor S25FL032P0XMFI001 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8ns 16-Pin SOIC W Tube
FLASH - NOR Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 16-SOIC
3A991.B.1.A Surface Mount Tube FLASH - NOR ic memory 104MHz 8ns 38mA 32Mb

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL032P0XMFI001.
  • S25FL032P0XMFI001..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Access Time8 ns
Address Bus Width1 b
Data Bus Width8 b
Density32 Mb
Frequency104 MHz
InterfaceSPI, Serial
Max Frequency104 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH, NOR
Manufacturer Package IdentifierS25FL032P0XMFI001
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current38 mA
Page Size256 B
Sync/AsyncSynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S25FL032P0XMFI001.

element14 APAC
Datasheet69 pages11 years ago
Augswan
Datasheet59 pages7 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet9 pages8 years ago
Upverter
Datasheet154 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant