Harwin S25-512

Spring Spade Terminal 23.7mm Gold Bulk/Loose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingGold
Contact PlatingGold
MaterialBronze
Technical
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
PackagingBulk
Resistance30 mΩ
Dimensions
Length23.6982 mm

Documents

Download datasheets and manufacturer documentation for Harwin S25-512.

Farnell
Datasheet1 page23 years ago
Datasheet1 page13 years ago
Newark
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-52.15%

Engineering Resources

View Evaluation kits and Reference designs for Harwin S25-512.

Related Parts

Descriptions

Descriptions of Harwin S25-512 provided by its distributors.

Spring Spade Terminal 23.7mm Gold Bulk/Loose
Spring Probe Sleeve, 23.7Mm, Solder; Connector Type:Spring Loaded Probe; Centerline Spacing:2.54Mm; Connector Tip Style:-; Current Rating:3A; Overall Length:23.7Mm; Spring Force Initial:-; Spring Force Working Travel:- Rohs Compliant: Yes |Harwin S25-512
ATE Spring Probe Sleeve for Two-Part Probe 2.54mm
Terminals and Hardware SOLDER/CRIMP

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Body PlatingGold
Contact PlatingGold
MaterialBronze
Technical
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
PackagingBulk
Resistance30 mΩ
Dimensions
Length23.6982 mm

Documents

Download datasheets and manufacturer documentation for Harwin S25-512.

Farnell
Datasheet1 page23 years ago
Datasheet1 page13 years ago
Newark
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant