EPCOS S20K625

Varistor, Circuit Protection; 625Vrms; 1650V; 6500A; Metal Oxide; 280pF; Wire; 1W; 25ns
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Max Operating Temperature85 °C
Voltage Rating (AC)625 V
Voltage Rating (DC)825 V

Documents

Download datasheets and manufacturer documentation for EPCOS S20K625.

DigiKey
Datasheet16 pages18 years ago
Factory Futures
Datasheet36 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS S20K625.

Related Parts

Descriptions

Descriptions of EPCOS S20K625 provided by its distributors.

Varistor, Circuit Protection; 625Vrms; 1650V; 6500A; Metal Oxide; 280pF; Wire; 1W; 25ns
RESISTOR, VOLTAGE DEPENDENT, 825V, 230J, THROUGH HOLE MOUNT, RADIAL LEADED
Metal Oxide Varistor (MOV); Voltage Rating AC, Vrms:625Vrms; Voltage Rating, VDC:825V; Peak Surge Current @ 8/20uS:6500A; Clamping Voltage 8/20us Max:1650V; Capacitance, Cd:280pF; Package/Case:20mm Disc RoHS Compliant: Yes

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageMetal
Technical
Max Operating Temperature85 °C
Voltage Rating (AC)625 V
Voltage Rating (DC)825 V

Documents

Download datasheets and manufacturer documentation for EPCOS S20K625.

DigiKey
Datasheet16 pages18 years ago
Factory Futures
Datasheet36 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant