Sharp S202S02F

Relay SSR 50mA 1.4V DC-IN 8A 600V AC-OUT 4-Pin SIP Box
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSIP
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Number of Pins4
Technical
Current Rating1 A
Input Current50 mA
Isolation Voltage4 kV
Load Current8 A
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature100 °C
Max Output Current8 A
Max Output Voltage600 V
Min Operating Temperature-25 °C
Nominal Input Voltage1.4 V
Output Current8 A
PackagingBulk
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Depth5.5 mm
Height19.6 mm
Lead Pitch2.54 mm
Length18.5 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Sharp S202S02F.

Newark
Datasheet13 pages19 years ago
Arrow Electronics
Datasheet13 pages19 years ago
Jameco
Datasheet14 pages15 years ago
iiiC
Datasheet13 pages19 years ago
TME
Datasheet4 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sharp S202S02F.

Descriptions

Descriptions of Sharp S202S02F provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 8A 600V AC-OUT 4-Pin SIP Box
SHARP S202S02F Solid State Relay, S202S02 Series, Zero Cross, 8 A, PCB, Through Hole, 80 Vrms, 240 Vrms
RELAY, SOLID STATE; Contact Configuration: -; Load Current: 8A; Relay Mounting: PCB; Relay Terminals: Through Hole; Operating Voltage Min: 80Vrms; Operating Voltage Max: 240Vrms; Control Voltage Min: -; Control Voltage Max: -; Switching Mode: Zero Crossing; Product Range: -; Control Voltage Type: DC; Load Current RMS Max: 8A; Load Voltage Range: 80V to 240V; Operating Voltage Range: 80Vrms to 240Vrms; RMS Load Voltage Max: 600V; Surge Current: 80A
RELAY, SOLID STATE; Series:S202S02; Control Voltage Type:DC; Max Load Current RMS:8A; Current, Surge:80A; Voltage, Load RMS Max:600V; Terminal Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORPORATION
  • SHARP CORP
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1618475
  • S 202 S 02 F
  • S202 S02F

Technical Specifications

Physical
Case/PackageSIP
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Number of Pins4
Technical
Current Rating1 A
Input Current50 mA
Isolation Voltage4 kV
Load Current8 A
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature100 °C
Max Output Current8 A
Max Output Voltage600 V
Min Operating Temperature-25 °C
Nominal Input Voltage1.4 V
Output Current8 A
PackagingBulk
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Depth5.5 mm
Height19.6 mm
Lead Pitch2.54 mm
Length18.5 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Sharp S202S02F.

Newark
Datasheet13 pages19 years ago
Arrow Electronics
Datasheet13 pages19 years ago
Jameco
Datasheet14 pages15 years ago
iiiC
Datasheet13 pages19 years ago
TME
Datasheet4 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant