C&K Components S202131MS08Q

Slide Switch, 6 Positions, Dpdt, Latched, 1A, 125Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialNylon
MountThrough Hole
Technical
Current Rating1 A
Electrical Life10 kcycles
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBulk
Switch Travel4.57 mm
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length1.27 mm
Length22.99 mm

Documents

Download datasheets and manufacturer documentation for C&K Components S202131MS08Q.

Master Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components S202131MS08Q.

Related Parts

Descriptions

Descriptions of C&K Components S202131MS08Q provided by its distributors.

Slide Switch, 6 Positions, Dpdt, Latched, 1A, 125Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
Switch Slide DPDT Screwdriver 6A 250VAC 125VDC PC Pins Thru-Hole Bulk
C&K Series-S Slide Switch S202131MS08Q

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialNylon
MountThrough Hole
Technical
Current Rating1 A
Electrical Life10 kcycles
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBulk
Switch Travel4.57 mm
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length1.27 mm
Length22.99 mm

Documents

Download datasheets and manufacturer documentation for C&K Components S202131MS08Q.

Master Electronics
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago