C&K Components S202121MS02Q

Switch Slide ON ON DPDT Screwdriver 6A 250VAC 125VDC PC Pins Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialNylon
MountThrough Hole
Technical
Contact Current Rating6 A
Current Rating1 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch Travel4.57 mm
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length1.27 mm
Depth13.46 mm
Length22.99 mm

Documents

Download datasheets and manufacturer documentation for C&K Components S202121MS02Q.

Master Electronics
Datasheet5 pages8 years ago
Sager Electronics
Datasheet5 pages4 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Future Electronics
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago
DigiKey
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.23%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components S202121MS02Q.

Related Parts

Descriptions

Descriptions of C&K Components S202121MS02Q provided by its distributors.

Switch Slide ON ON DPDT Screwdriver 6A 250VAC 125VDC PC Pins Thru-Hole Bulk
SLIDE SWITCH,STRAIGHT,DPDT,NUMBER OF POSITIONS:6,PC TAIL TERMINAL,PCB HOLE COUNT:6
S Series 6 A 250 VAC DPDT Silver Plating PC Pins Through Hole Slide Switch
Slide Switches Switch Slide Dpdt 6A Pcb
SWIT SLIDE DPDT SCRWDRVR 6A 250VAC 125VDC PC PINS TH

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S202121MS02Q.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialNylon
MountThrough Hole
Technical
Contact Current Rating6 A
Current Rating1 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch Travel4.57 mm
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length1.27 mm
Depth13.46 mm
Length22.99 mm

Documents

Download datasheets and manufacturer documentation for C&K Components S202121MS02Q.

Master Electronics
Datasheet5 pages8 years ago
Sager Electronics
Datasheet5 pages4 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Future Electronics
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago
DigiKey
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago