Datasensor S2-1-A5

PHOTOSWITCH, REFLEX, 5M, NO; Sensor Input:Optical; Range, Sensing Max:5m; Frequency Response, Upper Limit:25Hz; Voltage,...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
09WX5294 0 ··
Farnell
177900 0 ··
GBP
82.31 68.00 62.88 62.88 62.88

Descriptions

PHOTOSWITCH, REFLEX, 5M, NO; Sensor Input:Optical; Range, Sensing Max:5m; Frequency Response, Upper Limit:25Hz; Voltage, Supply DC Max:264V; Voltage, Supply AC Max:264V; Connector Type:Terminal Block; Max Output Current:2A; Max Sensing Distance:5m; Min Sensing Distance:0.1m; Output Type:SPNO; Temp, Op. Max:55°C; Temp, Op. Min:-25°C; Voltage, Supply DC Min:15V
Farnell
PHOTOSWITCH, REFLEX, 5M, NO; Sensor Input:Optical; Range, Sensing Max:5m; Frequency Response, Upper Limit:25Hz; Voltage, Supply DC Max:264V; Voltage, Supply AC Max:264V; Connector Type:Terminal Block; Max Sensing Distance:5m; Min
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Output Current 100 mA

Documents

Farnell
Datasheet 1 page 13 years ago
Datasheet 4 pages 14 years ago

Images


Search for other parts like S2 »