onsemi S1MFL

S1MFL Series 1 A 1000 V Surface Mount Standard Rectifier - SOD-123F
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD
MountSurface Mount
Weight27.6 mg
Technical
Average Rectified Current1 A
Capacitance4 pF
Element ConfigurationSingle
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current1 µA
Reverse Recovery Time2 µs
Reverse Voltage1 kV
Schedule B8541100080
Dimensions
Height1.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi S1MFL.

Upverter
Datasheet6 pages6 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet6 pages4 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page8 years ago
TME
Datasheet5 pages4 years ago

Inventory History

3 month trend:
-9.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi S1MFL.

Related Parts

Descriptions

Descriptions of onsemi S1MFL provided by its distributors.

S1MFL Series 1 A 1000 V Surface Mount Standard Rectifier - SOD-123F
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Rectifier Diode Switching 1KV 1A 2000ns 2-Pin SOD-123F T/R
RECTIFIER, AEC-Q101, 1KV, 1A, SOD-123F; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 2µs; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: SOD-123F; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1MFL.

Technical Specifications

Physical
Case/PackageSOD
MountSurface Mount
Weight27.6 mg
Technical
Average Rectified Current1 A
Capacitance4 pF
Element ConfigurationSingle
Forward Current1 A
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current1 µA
Reverse Recovery Time2 µs
Reverse Voltage1 kV
Schedule B8541100080
Dimensions
Height1.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi S1MFL.

Upverter
Datasheet6 pages6 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet6 pages4 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page8 years ago
TME
Datasheet5 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago