Vishay S1M-E3/5AT

DIODE, STANDARD, 1A, 1KV, DO-214AC-2; Diode Type: Standard Recovery; Diode Config
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance12 pF
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage1 kV
Schedule B8541100080
Voltage1 kV
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay S1M-E3/5AT.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages8 years ago
Upverter
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-22.61%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.092
$ 0.092
Stock
15,454,277
60,390,465
60,390,465
Authorized Distributors
15
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
1 kV
1 kV
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.8 µs
75 ns
75 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay S1M-E3/5AT.

Related Parts

Descriptions

Descriptions of Vishay S1M-E3/5AT provided by its distributors.

DIODE, STANDARD, 1A, 1KV, DO-214AC-2; Diode Type:Standard Recovery; Diode Config
Diode Standard Recovery Rectifier 600V 1A 2-Pin SMA T/R
Rectifier Diode Switching 1KV 1A 1800ns Automotive 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A DO214AC
Standard Diodes, Rectifiers - Single DO-214AC (SMA) 1000V (1kV) 1A Surface Mount
RECTIFIER, STANDARD, 1A, 1KV, DO-214AC-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:1.8µs; Forward Surge Current Ifsm Max:30A; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:DO-214AC; No. of Pins:2; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1M-E3/5AT.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance12 pF
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage1 kV
Schedule B8541100080
Voltage1 kV
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay S1M-E3/5AT.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
TME
Datasheet4 pages8 years ago
Upverter
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago