Diodes Inc. S1KB-13-F

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current1 A
Capacitance10 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time1.8 µs
Reverse Recovery Time3 µs
Reverse Voltage (DC)800 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)800 V
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1KB-13-F.

Diodes Inc SCT
Datasheet5 pages9 years ago
Technical Drawing5 pages4 years ago
Newark
Datasheet5 pages9 years ago
Upverter
Datasheet3 pages17 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-7.28%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.042
$ 0.042
Stock
1,264,356
4,537,576
4,537,576
Authorized Distributors
10
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
800 V
800 V
800 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
3 µs
3 µs

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. S1KB-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. S1KB-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode Switching 800V 1A 3000ns 2-Pin SMB T/R
Rectifier, 800V, 1A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. S1KB-13-F
S1K Series 1 A 800 V Surface Mount Glass Passivated Rectifier - DO-214AA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1KB13F

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current1 A
Capacitance10 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time1.8 µs
Reverse Recovery Time3 µs
Reverse Voltage (DC)800 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)800 V
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1KB-13-F.

Diodes Inc SCT
Datasheet5 pages9 years ago
Technical Drawing5 pages4 years ago
Newark
Datasheet5 pages9 years ago
Upverter
Datasheet3 pages17 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant