onsemi S1J

S1 Series 600 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance6.6 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current40 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current1 µA
PolarityStandard
Power Dissipation1.4 W
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage600 V
Schedule B8541100080
Voltage600 V
Voltage Rating (DC)600 V
Dimensions
Height2.2 mm
Length4.75 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi S1J.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages10 years ago
Datasheet3 pages14 years ago
Technical Drawing1 page15 years ago
element14
Datasheet3 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet5 pages10 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Jameco
Datasheet4 pages16 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+381%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.16
$ 0.171
Stock
5,175,219
33,569
221,570
Authorized Distributors
11
1
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMB
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.8 µs
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi S1J.

Related Parts

Descriptions

Descriptions of onsemi S1J provided by its distributors.

S1 Series 600 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC
Rectifier Diode Switching 600V 1A 1800ns 2-Pin SMA T/R
DIODE, STANDARD, 1A, 600V, SMD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:1.8µs; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AC; Current If @ Vf:1A; Current Ifsm:40A; Diode Polarity:Cathode; External Depth:2.79mm; External Length / Height:2.44mm; External Width:5.28mm; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SMA; Reverse Recovery Time trr Typ:1.8µs; SMD Marking:1J; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1J.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance6.6 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current40 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current1 µA
PolarityStandard
Power Dissipation1.4 W
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage600 V
Schedule B8541100080
Voltage600 V
Voltage Rating (DC)600 V
Dimensions
Height2.2 mm
Length4.75 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi S1J.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages10 years ago
Datasheet3 pages14 years ago
Technical Drawing1 page15 years ago
element14
Datasheet3 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet5 pages10 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Jameco
Datasheet4 pages16 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago