Taiwan Semiconductor S1BL

Rectifier, Single, 100V, 1A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor S1BL
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Surge Current30 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation400 mW
Recovery Time1.8 µs
Reverse Recovery Time150 ns
Reverse Voltage100 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor S1BL.

Taiwan Semiconductor
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-26.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor S1BL.

Descriptions

Descriptions of Taiwan Semiconductor S1BL provided by its distributors.

Rectifier, Single, 100V, 1A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor S1BL
1A 100V Standard Recovery Rectifier
RECTIFIER, SINGLE, 100V, 1A, SUB SMA;
DIODE GEN PURP 100V 1A SUB SMA

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Surge Current30 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation400 mW
Recovery Time1.8 µs
Reverse Recovery Time150 ns
Reverse Voltage100 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor S1BL.

Taiwan Semiconductor
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
element14 APAC
Datasheet2 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant