onsemi S1B

Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight106 mg
Technical
Average Rectified Current1 A
Capacitance6.6 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current40 A
Min Operating Temperature-55 °C
Output Current1 A
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current1 µA
PolarityStandard
Power Dissipation1.4 W
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage100 V
Schedule B8541100080
Voltage Rating (DC)100 V
Dimensions
Height2.2 mm
Length4.75 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi S1B.

Fairchild Semiconductor
Datasheet3 pages22 years ago
Technical Drawing1 page15 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet5 pages10 years ago
Datasheet5 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet3 pages14 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+0.22%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.11
$ 0.11
Stock
1,601,030
9,466,542
9,466,542
Authorized Distributors
10
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
920 mV
920 mV
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.8 µs
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi S1B.

Related Parts

Descriptions

Descriptions of onsemi S1B provided by its distributors.

Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel
S1B Series 100 V 1 A SMT General Purpose Rectifier - SMA (DO-214AC)
Diode, Rectifier, 100V, 1A, 1.1Vf@1A, 1uA@100Vr, SMA, SMD
STANDARD DIODE, 1A, 100V, DO-214AC; Repetitive Peak Reverse Voltage:100V; Average Forward Current:1A; Diode Configuration:Single; Voltage
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.8 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Reverse Current uA = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5.6 / Width mm = 2.95 / Height mm = 2.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-1B
  • S1B.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight106 mg
Technical
Average Rectified Current1 A
Capacitance6.6 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current40 A
Min Operating Temperature-55 °C
Output Current1 A
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current1 µA
PolarityStandard
Power Dissipation1.4 W
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Reverse Voltage100 V
Schedule B8541100080
Voltage Rating (DC)100 V
Dimensions
Height2.2 mm
Length4.75 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi S1B.

Fairchild Semiconductor
Datasheet3 pages22 years ago
Technical Drawing1 page15 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet5 pages10 years ago
Datasheet5 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet3 pages14 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago