Diotec S1B

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Weight126 mg
Technical
Current1 A
Element ConfigurationSingle
Forward Voltage1.1 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current40 A
Schedule B8541100080
Voltage100 V

Documents

Download datasheets and manufacturer documentation for Diotec S1B.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+1733%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.044
$ 0.044
Stock
1,354,737
22,140,999
22,140,999
Authorized Distributors
6
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
3 µs
3 µs

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec S1B.

Related Parts

Descriptions

Descriptions of Diotec S1B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Diotec S1B Rectifier Diode 100V 1A SMD DO-214AC
French Electronic Distributor since 1988
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Reverse Current uA = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2.7 / Height mm = 2.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 1 B

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Weight126 mg
Technical
Current1 A
Element ConfigurationSingle
Forward Voltage1.1 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current40 A
Schedule B8541100080
Voltage100 V

Documents

Download datasheets and manufacturer documentation for Diotec S1B.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant