Banner S18SP6FF50Q

"Banner S18SP6FF50Q DC-Operated Sensor, Fixed Field, 50mm Range, 4-Pin,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
66248830883 15 Buy Now »
USD
91.00 91.00 91.00 91.00 91.00
Newark
22H0846 9 Buy Now »
USD
98.28 92.82 92.82 92.82 92.82
Allied Electronics
70167783 25 Buy Now »
USD
91.91 91.91 91.91 91.91 91.91
Steven Engineering
S18SP6FF50Q 4 Buy Now »
USD
83.72 80.08 65.52 65.52 65.52
Walker Industrial
1017700 Yes ··
USD
91.00 91.00 91.00 91.00 91.00
Crescent Electric Supply Co
26781 Yes ··
USD
106.83 106.83 106.83 106.83 106.83
Farnell
1378737 9 Buy Now »
GBP
169.95 160.51 160.51 160.51 160.51
element14 APAC
1378737 9 Buy Now »
SGD
164.36 158.43 150.72 150.72 150.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
S18SP6FF50Q 3 Send RFQ »
4 Star Electronics
S18SP6FF50Q 9 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
S18SP6FF50Q Contact ··
XS Micro
S18SP6FF50Q Contact ··

Descriptions

"Banner S18SP6FF50Q DC-Operated Sensor, Fixed Field, 50mm Range, 4-Pin,"
Crescent Electric Supply Co
EZ-BEAM S18 SERIES FIXED FIELD RANGE 50MM INPUT 10-30V DC OUTPUT COMPLEM
Allied Electronics
PHOTOELECTRIC SENSOR, 0MM to 50MM, PNP
Farnell
Photoelectric Sensor; Sensing Range:0mm to 50mm; Output Current:150mA; Sensor Output:PNP; Supply Voltage Range DC:10V to 30V; Circuitry:SPDT; Leaded Process Compatible:No; Output Type:PNP; Peak Reflow Compatible (260 C):No
element14 APAC
S18SP6FF50Q Banner Engineering EZ-BEAM S18 Series: Fixed Field, Range: 50 mm; Input: 10-30V dc, Output: Complementary PNP, Quick-Disconnect Connector
Walker Industrial
Photoelectric Background Cutoff Sensor 2.00 in (50mm) Cutoff
Carlton-Bates
INFRARED PNP OUTPUT 4PIN EURO QD 18MM DIA THERMOPLASTIC HOUSING
Steven Engineering
Photoelectric Sensor; Sensor Input:Optical; Sensing Range Max:50mm; Sensor Output:PNP; Switch Terminals:Connector; Circuitry:SPDT; Leaded Process Compatible:No; Output Type:PNP; Peak Reflow Compatible (260 C):No
Newark

Technical Specifications

Output Current 150 mA
RoHS Compliant
Contacts Type SPDT

Documents

element14
Datasheet 7 pages 10 years ago
element14 APAC
Datasheet 8 pages 2 years ago

Images

Alternate Names

BANNER ENGINEERING S18SP6FF50Q
BANN S18SP6FF50Q
BANNER ENG S18SP6FF50Q
BANNER ENGINEERING CORP S18SP6FF50Q
BANNER ENGINEER S18SP6FF50Q
BANNER PHOTOELECTRICS S18SP6FF50Q

Search for other parts like S18 »