Banner S18RW3R

Photoelectric Sensor, Receiver, 20m, 20-250VAC, SSAC, Cable, S18 | Banner Engineering S18RW3R
Datasheet

Price and Stock

Technical Specifications

Physical
Housing MaterialPBT
MountThrough Hole
Number of Pins3
Technical
Contact Current Rating300 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Output Current300 mA
Response Time8 ms
Sensing MethodInfrared (IR)
Switching Frequency833 MHz
TerminationCable
Dimensions
Length85.3 mm

Documents

Download datasheets and manufacturer documentation for Banner S18RW3R.

element14 APAC
Datasheet2 pages19 years ago
Farnell
Datasheet42 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-50.00%

Engineering Resources

View Evaluation kits and Reference designs for Banner S18RW3R.

Descriptions

Descriptions of Banner S18RW3R provided by its distributors.

Photoelectric Sensor, Receiver, 20m, 20-250VAC, SSAC, Cable, S18 | Banner Engineering S18RW3R
PHOTOELECTRIC SENSOR; Sensing Range:0m to 20m; Output Current:300mA; Sensor Output:AC DO; Contact Current Max:300mA; Type:DO;
S18RW3R Banner Engineering EZ-BEAM S18 Series: Receiver, Range: 20 m; Input: 20-250V ac, Output: SPST Solid-state Dark Operate, 2 m (6.5 ft) cable
Photoelectric Sensor; Sensor Output:Ac Do; Sensing Range Max:20M; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Output Current:300Ma; Product Range:S18 Series; Contact Current Max:300Ma; Sensing Mode:Opposed; Sensor Input:Opticalrohs Compliant: Yes |Banner Engineering S18RW3R

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANN
  • BANNER ENGINEERING CORP
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Technical Specifications

Physical
Housing MaterialPBT
MountThrough Hole
Number of Pins3
Technical
Contact Current Rating300 mA
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Output Current300 mA
Response Time8 ms
Sensing MethodInfrared (IR)
Switching Frequency833 MHz
TerminationCable
Dimensions
Length85.3 mm

Documents

Download datasheets and manufacturer documentation for Banner S18RW3R.

element14 APAC
Datasheet2 pages19 years ago
Farnell
Datasheet42 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages7 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RatingsIP67, IP69K
REACH SVHCNo SVHC
RoHSCompliant