Harwin S1791-42R

Terminals and Hardware EMI SHIELD FINGER 4.0MM GOLD+TIN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
MaterialCopper
MountSurface Mount
PlatingNickel
Technical
Connector TypeConnector, PCB, Signal
Current Rating3 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
PackagingCut Tape
Dimensions
Height4 mm
Length7.0104 mm
Thickness3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Harwin S1791-42R.

element14 APAC
Datasheet1 page7 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page14 years ago
element14
Datasheet1 page14 years ago
Mouser
Datasheet1 page16 years ago

Inventory History

3 month trend:
-61.14%

Engineering Resources

View Evaluation kits and Reference designs for Harwin S1791-42R.

Related Parts

Descriptions

Descriptions of Harwin S1791-42R provided by its distributors.

Terminals and Hardware EMI SHIELD FINGER 4.0MM GOLD+TIN
Connector Accessory, Shield Item, Titanium Copper
French Electronic Distributor since 1988
RFI SHIELD FINGER GOLD 4MM SMD
SPRING GROUNDING CONTACT, 4MM; Accessory Type: Grounding Spring; For Use With: PCB Shielding and Grounding Applications; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
MaterialCopper
MountSurface Mount
PlatingNickel
Technical
Connector TypeConnector, PCB, Signal
Current Rating3 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts1
PackagingCut Tape
Dimensions
Height4 mm
Length7.0104 mm
Thickness3.9878 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Harwin S1791-42R.

element14 APAC
Datasheet1 page7 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page14 years ago
element14
Datasheet1 page14 years ago
Mouser
Datasheet1 page16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant