Harwin S1731-46R

Circuit Board Hardware-PCB EZ-LINK 6.86mm LONG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Nickel, Tin
Contact PlatingTin
MaterialCopper
MountSurface Mount
PlatingTin
Technical
Current Rating10 A
GenderNon-Gendered
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Dimensions
Depth2.54 mm
Height2.54 mm
Length6.86 mm
Pitch3.0226 mm

Documents

Download datasheets and manufacturer documentation for Harwin S1731-46R.

element14 APAC
Datasheet1 page11 years ago
Newark
Datasheet1 page12 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
+13.09%

Engineering Resources

View Evaluation kits and Reference designs for Harwin S1731-46R.

Descriptions

Descriptions of Harwin S1731-46R provided by its distributors.

Circuit Board Hardware-PCB EZ-LINK 6.86mm LONG
Jumper Link Straight Copper Tin T/R
SMT JUMPER LINK, 2WAY, 6.86MM, FULL REEL
Smt Jumper Link, 2Way, 6.86Mm; Accessory Type:Jumper; For Use With:Pcb Tracks; No. Of Positions:2Positions; Pitch Spacing:6.86Mm; Product Range:- Rohs Compliant: Yes |Harwin S1731-46R

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1731-46 R
  • S1731-46R.

Technical Specifications

Physical
Contact MaterialCopper, Nickel, Tin
Contact PlatingTin
MaterialCopper
MountSurface Mount
PlatingTin
Technical
Current Rating10 A
GenderNon-Gendered
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Dimensions
Depth2.54 mm
Height2.54 mm
Length6.86 mm
Pitch3.0226 mm

Documents

Download datasheets and manufacturer documentation for Harwin S1731-46R.

element14 APAC
Datasheet1 page11 years ago
Newark
Datasheet1 page12 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant