Harwin S1411-46R

Connector Accessories Shield Clip Straight Beryllium Copper Tin T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountSurface Mount
PlatingTin
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
OrientationStraight
Dimensions
Depth2.28 mm
Height3.85 mm
Hole Diameter1.78 mm
Length8.79 mm
Thickness3.556 mm
Width2.286 mm

Documents

Download datasheets and manufacturer documentation for Harwin S1411-46R.

Farnell
Datasheet2 pages8 years ago
Datasheet1 page13 years ago
Newark
Datasheet1 page10 years ago
element14
Datasheet1 page16 years ago

Inventory History

3 month trend:
+3.14%

Engineering Resources

View Evaluation kits and Reference designs for Harwin S1411-46R.

Related Parts

Descriptions

Descriptions of Harwin S1411-46R provided by its distributors.

Connector Accessories Shield Clip Straight Beryllium Copper Tin T/R
Connector Accessory Shield Clip EMI/RFI Shields
Maxi Shield Clip, Emi/Rfi Shield; Accessory Type:Shield Clip; For Use With:Emi/Rfi Shields; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Harwin S1411-46R

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1411-46R.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountSurface Mount
PlatingTin
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
OrientationStraight
Dimensions
Depth2.28 mm
Height3.85 mm
Hole Diameter1.78 mm
Length8.79 mm
Thickness3.556 mm
Width2.286 mm

Documents

Download datasheets and manufacturer documentation for Harwin S1411-46R.

Farnell
Datasheet2 pages8 years ago
Datasheet1 page13 years ago
Newark
Datasheet1 page10 years ago
element14
Datasheet1 page16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant