API Delevan S1210R-331K

FIXED IND 330NH 740MA 350 MOHM

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
DN7918CT-ND 2,782 Buy Now »
USD
2.24 2.07 1.45 1.24 1.24
DN7918DKR-ND 2,782 Buy Now »
USD
2.24 2.07 1.45 1.24 1.24
DN7918TR-ND 1,500 Buy Now »
USD
0.972 0.909
TTI
S1210R-331K 4,500 Buy Now »
USD
0.925 0.925
Mouser
807-S1210R-331K 465 Buy Now »
USD
2.33 2.02 1.62 1.49 1.28
NAC Semi
S1210R-331K 0 ··
USD
1.07 0.430
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
S1210R-331K 17,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
S1210R-331K Contact ··

Descriptions

FIXED IND 330NH 740MA 350 MOHM
Digi-Key

Technical Specifications

Self Resonant Frequency 255 MHz
Q-Factor 40
Shielding Yes
Size-Width 2.159 mm
Current Rating 740 mA
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 2.9972 mm
RoHS Compliant
Size-Height 2.0574 mm
Inductance 330 nH
Mounting Type Surface Mount

Documents

Allied Electronics
Datasheet 7 pages 10 years ago
Factory Futures
Datasheet 1 page 6 years ago
Digi-Key
Datasheet 1 page 11 years ago

Alternate Names

API S1210R-331K
DELEVAN S1210R-331K
SMD S1210R-331K
API Delevan Inc S1210R-331K
NYT S1210R-331K
API Electronics Inc S1210R-331K
DELEV S1210R-331K
DELEVAN API S1210R-331K
API DELEVAN INC (VA) S1210R-331K
VANGUARD S1210R-331K
API DELEVAN [MIL] S1210R-331K
API DELEVA S1210R-331K
API DELE S1210R-331K
99800 API DELEVAN S1210R-331K
American Precision Ind / Delevan S1210R-331K
API DELEV S1210R-331K
American Precision Ind / S1210R-331K
API DELEVAN COI S1210R-331K
DELEVAN INDUCTORS S1210R-331K
DELEVN S1210R-331K

Search for other parts like S1210 »