Sharp S116S02

Trigger Output Solid State Relay 4000 V Isolation-max
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Load Current16 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Output Current16 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height24.6 mm
Length18.5 mm
Width5.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Sharp S116S02.

Descriptions

Descriptions of Sharp S116S02 provided by its distributors.

TRIGGER OUTPUT SOLID STATE RELAY 4000 V ISOLATION-MAX
RELAY SSR 120VAC 16A ZC 4-SIP
SSR RELAY SPST-NO 16A 80-120V
Product Description Demo for Development.

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORPORATION
  • SHARP CORP
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • SHARP ELECTRONI
  • SHARP ELECTRONICS CORPORATION
  • Sharp Microelectronics
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP/OCIC
  • Sharp DAT
  • SHARP ELECTRONICS(EUROPE)GMBH
  • SHARP ASIA
  • Sharp Electronic Components

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Load Current16 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Output Current16 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height24.6 mm
Length18.5 mm
Width5.5 mm

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant