Vishay S102K29Y5PN6TJ5R

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 nF
CompositionCeramic
DielectricY5P
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Schedule B8532230060
TerminationRadial
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Diameter7.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch5 mm
Thickness4 mm

Documents

Download datasheets and manufacturer documentation for Vishay S102K29Y5PN6TJ5R.

Newark
Datasheet11 pages6 years ago
Upverter
Datasheet11 pages9 years ago
Future Electronics
Datasheet9 pages14 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages11 years ago
Verical
Datasheet11 pages15 years ago

Inventory History

3 month trend:
+1.54%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.08
$ 0.08
Stock
542,840
271,405
271,405
Authorized Distributors
14
11
11
Capacitance
1 nF
1 nF
1 nF
Dielectric
Y5P
Y5P
Y5P
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay S102K29Y5PN6TJ5R.

Related Parts

Descriptions

Descriptions of Vishay S102K29Y5PN6TJ5R provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount
Cap Ceramic Single 0.001uF 1000V Y5P 10% (7.5 X 4mm) Radial Disc 5mm 125°C T/R
S Series Ø 7.5 mm 1 nF 1 kV ±10 % Y5P General Purpose Ceramic Disc Capacitor
Single Layer Ceramic Capacitor, 1000 pF, 1 kV, ± 10%, Y5P, 5 mm, PC Pin
±10% 1nF Y5P 7.5mm 5mm 1kV Radial Leaded,P=5mm Ceramic Disc Capacitors ROHS
CAP, 1000PF, 1 KV, 10%, Y5P; Capacitance: 1000pF; Voltage Rating: 1kV; Product Range: S Series; Capacitance Tolerance: ± 10%; Dielectric Characteristic: Y5P; Lead Spacing: 5mm; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -30°C; Operating Temperature Max: 125°C; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S102K29Y5PN6TJ5R.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 nF
CompositionCeramic
DielectricY5P
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Schedule B8532230060
TerminationRadial
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Diameter7.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch5 mm
Thickness4 mm

Documents

Download datasheets and manufacturer documentation for Vishay S102K29Y5PN6TJ5R.

Newark
Datasheet11 pages6 years ago
Upverter
Datasheet11 pages9 years ago
Future Electronics
Datasheet9 pages14 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages11 years ago
Verical
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago