API Delevan S1008-151K

S1008 Series 150 nH ±10 % Tolerance 1.015A Surface Mount Shielded RF Inductor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
DN1003TR-ND 0 ··
USD
2.43 2.43
NAC Semi
S1008-151K 0 ··
USD
1.55 0.940
Future Electronics
S1008-151K 0 ··
USD
2.03 2.03
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
S1008-151K Contact ··

Descriptions

FIXED IND 150NH 1.015A 110 MOHM
Digi-Key
S1008 Series 150 nH ±10 % Tolerance 1.015A Surface Mount Shielded RF Inductor
Future Electronics

Technical Specifications

Lead-Free Status Contains Lead
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 1008
Case / Package (SI) 2520
Shielding Yes
Size-Height 2.03 mm
Mounting Type Surface Mount
Size-Length 2.54 mm
Size-Width 2.03 mm
Current Rating 1.015 A
Self Resonant Frequency 353 MHz
Weight 100 mg
Inductance 150 nH
RoHS Non-Compliant

Documents

Allied Electronics
Datasheet 7 pages 10 years ago
Future Electronics
Datasheet 1 page 6 years ago
Digi-Key
Datasheet 1 page 14 years ago

Alternate Names

API S1008-151K
DELEVAN S1008-151K
SMD S1008-151K
API Delevan Inc S1008-151K
NYT S1008-151K
API Electronics Inc S1008-151K
DELEV S1008-151K
DELEVAN API S1008-151K
API DELEVAN INC (VA) S1008-151K
VANGUARD S1008-151K
API DELEVAN [MIL] S1008-151K
API DELEVA S1008-151K
API DELE S1008-151K
99800 API DELEVAN S1008-151K
American Precision Ind / Delevan S1008-151K
API DELEV S1008-151K
American Precision Ind / S1008-151K
API DELEVAN COI S1008-151K
DELEVAN INDUCTORS S1008-151K
DELEVN S1008-151K

Search for other parts like S1008 »