Vishay S07M-GS08

Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1.5 A
Element ConfigurationSingle
Forward Current1.5 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current25 A
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current10 µA
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Schedule B8541100080
Dimensions
Height1.08 mm
Length2.9 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay S07M-GS08.

element14 APAC
Datasheet5 pages8 years ago
Newark
Datasheet5 pages9 years ago
Datasheet7 pages16 years ago
Verical
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Jameco
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-22.81%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
$ 0.108
Stock
14,988,111
4,935,909
Authorized Distributors
14
12
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1.5 A
700 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.8 µs
1.8 µs

Engineering Resources

View Evaluation kits and Reference designs for Vishay S07M-GS08.

Related Parts

Descriptions

Descriptions of Vishay S07M-GS08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
DIODE, SWITCHING, DO219; Diode Type:Small Signal; Forward Current If(AV):1.5A; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:1.8µs; Forward Surge Current Ifsm Max:25A; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SMF; No. of Pins:2; Current Ifsm:25A; Junction Temperature Tj Max:150°C; Operating Temperature Range:-55°C to +150°C; Package / Case:SMF; Termination Type:SMD
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 1.5 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.8 / Reverse Current uA = 10 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-219AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.9 / Height mm = 0.83 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1.5 A
Element ConfigurationSingle
Forward Current1.5 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current25 A
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current10 µA
Recovery Time1.8 µs
Reverse Recovery Time1.8 µs
Schedule B8541100080
Dimensions
Height1.08 mm
Length2.9 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay S07M-GS08.

element14 APAC
Datasheet5 pages8 years ago
Newark
Datasheet5 pages9 years ago
Datasheet7 pages16 years ago
Verical
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Jameco
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago