JST S02B-XASS-1(LF)(SN)

Header for PCB; pitch 2.50mm; 2-contacts; THT; male; side entry; 250V/3A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige, Natural
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MaterialNylon
MountPCB, Through Hole
Number of Pins2
Weight28.349523 g
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth12.6 mm
Height7.6 mm
Lead Length3.4 mm
Lead Pitch2.5 mm
Length7.5 mm
Pitch2.5 mm
Width7.5 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for JST S02B-XASS-1(LF)(SN).

element14 APAC
Datasheet0 pages0 years ago
Datasheet2 pages20 years ago
Upverter
Datasheet6 pages4 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.80%

Engineering Resources

View Evaluation kits and Reference designs for JST S02B-XASS-1(LF)(SN).

Related Parts

Descriptions

Descriptions of JST S02B-XASS-1(LF)(SN) provided by its distributors.

Header for PCB; pitch 2.50mm; 2-contacts; THT; male; side entry; 250V/3A
Side Entry Connector Header, XA Series, 2 Position, 250V, 2.5mm, 3A, Solder, Tin, Natural, Right Angle
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole Box
HEADER, 90DEG, 2WAY; Pitch Spacing:2.5mm; No. of Contacts:2Contacts; Gender:Header; Product Range:XA Series; Contact Termination Type:Crimp;
Wire-To-Board Connector, Shrouded, Xa Series, Crimp, Header, 2, 2.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S02B-XASS-1(LF)(SN)
HEADER, 90DEG, 2WAY; Pitch Spacing: 2.5mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: XA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (27-Jun-2018); Colour: Ivory; Contact Resistance Max: 10mohm; Current Rating: 3A; External Depth: 12.6mm; External Width: 7.5mm; Flammability Rating: UL94V-0; Height: 7.6mm; Insulation Resistance: 1000Mohm; Lead Length: 3.4mm; Material: Nylon 6.6; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Voltage Rating V DC: 250V; Voltage Rating VAC: 250V; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 28AWG; Withstand Voltage: 1000VAC

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorBeige, Natural
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MaterialNylon
MountPCB, Through Hole
Number of Pins2
Weight28.349523 g
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth12.6 mm
Height7.6 mm
Lead Length3.4 mm
Lead Pitch2.5 mm
Length7.5 mm
Pitch2.5 mm
Width7.5 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for JST S02B-XASS-1(LF)(SN).

element14 APAC
Datasheet0 pages0 years ago
Datasheet2 pages20 years ago
Upverter
Datasheet6 pages4 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant