TE Connectivity / Raychem S01-04-R

Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Blue
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
Insulation MaterialPVDF
MaterialPVDF
MountCable
Technical
Connector TypeSolder
Max Operating Temperature150 °C
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Diameter6.477 mm
Length19.05 mm
Wire/Cable Diameter5.95 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem S01-04-R.

Electro Sonic
Datasheet6 pages18 years ago
TE Connectivity
Datasheet88 pages5 years ago
Datasheet6 pages11 years ago
Datasheet1 page12 years ago
Technical Drawing1 page7 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet6 pages21 years ago
DigiKey
Datasheet1 page20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem S01-04-R.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem S01-04-R provided by its distributors.

Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Blue
Avnet Japan
SolderSleeve Shield Terminators, Wire Terminator / Cable Terminator / Shield Terminator, 5.97 mm [.235 in] Expanded Inside
S01-04-R Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):5.95 mm;Expanded Inside Diameter (Min):.235 in;Recovered Inside Diameter (Max):.13 in;Recovered Inside Diameter (Max):3.3 mm Solder Sleeve Shield Terminator | Max Temp: 150 °C 5.95 mm | Alias Number: 5-1192609-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 346656-000
  • S01-04R
  • S0104-R
  • S0104R

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
Insulation MaterialPVDF
MaterialPVDF
MountCable
Technical
Connector TypeSolder
Max Operating Temperature150 °C
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Diameter6.477 mm
Length19.05 mm
Wire/Cable Diameter5.95 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem S01-04-R.

Electro Sonic
Datasheet6 pages18 years ago
TE Connectivity
Datasheet88 pages5 years ago
Datasheet6 pages11 years ago
Datasheet1 page12 years ago
Technical Drawing1 page7 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet6 pages21 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page4 years ago