TE Connectivity / Raychem 665143-000

Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Blue
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyvinylidene
ColorBlue
Contact PlatingTin
Insulation MaterialPVDF
MaterialPVDF
MountCable
Technical
Connector TypeSolder
Max Operating Temperature150 °C
Military StandardM83519
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Diameter2.667 mm
Length16.51 mm
Wire/Cable Diameter6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 665143-000.

TE Connectivity
Datasheet88 pages5 years ago
Datasheet6 pages11 years ago
Datasheet1 page12 years ago
Technical Drawing1 page7 years ago
element14 APAC
Datasheet1 page12 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet6 pages18 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
Sager Electronics
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet6 pages21 years ago
Datasheet2 pages19 years ago
DigiKey
Datasheet1 page20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem 665143-000.

Related Parts

Descriptions

Descriptions of TE Connectivity / Raychem 665143-000 provided by its distributors.

Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Blue
Avnet Japan
SolderSleeve Shield Terminators, Cable Terminator / Shield Terminator / Wire Terminator, 1.91 mm [.075 in] Expanded Inside
Terminal, Solder Sleeve, 1.9Mm, Blue; Connector Type:Terminator; Internal Diameter:2.65Mm; Insulator Colour:Blue; Insulator Material:Pvdf (Polyvinylidene Fluoride); Insulator Length:16.5Mm; Wire Gauge:-; Product Range:S01 Series Rohs Compliant: No |Raychem Te Connectivity S01-01-R
S01-01-R Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):1.9 mm;Expanded Inside Diameter (Min):.075 in;Recovered Inside Diameter (Max):.035 in;Recovered Inside Diameter (Max):.9 mm Solder Sleeve Shield Terminator | Max Temp: 150 °C 1.9 mm | Alias Number: 1-1195241-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity / Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE
  • Raychem Circuit Protection/Tyco Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 665143-000.
  • S01-01-R
  • S01-01-R.
  • S01-01R

Technical Specifications

Physical
Body MaterialPolyvinylidene
ColorBlue
Contact PlatingTin
Insulation MaterialPVDF
MaterialPVDF
MountCable
Technical
Connector TypeSolder
Max Operating Temperature150 °C
Military StandardM83519
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Diameter2.667 mm
Length16.51 mm
Wire/Cable Diameter6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 665143-000.

TE Connectivity
Datasheet88 pages5 years ago
Datasheet6 pages11 years ago
Datasheet1 page12 years ago
Technical Drawing1 page7 years ago
element14 APAC
Datasheet1 page12 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet6 pages18 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
Sager Electronics
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet6 pages21 years ago
Datasheet2 pages19 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page4 years ago