Cooper Bussmann S-8202-2-R

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingLead, Tin
MaterialBronze, Tin
MountBolt, Chassis Mount
Number of Pins4
Weight13.607771 g
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature130 °C
Min Operating Temperature0 °C
Number of Circuits2
Number of Poles2
TerminationQuick Connect
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth50.8 mm
Height14.3 mm
Length25.4 mm
Width28.6 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann S-8202-2-R.

element14 APAC
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann S-8202-2-R.

Descriptions

Descriptions of Cooper Bussmann S-8202-2-R provided by its distributors.

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Buss Fuseblock/Bulk |Eaton Bussmann S-8202-2-R
FUSE BLOCK CART 600V CHASS MNT
FUSEHOLDER, 6.3X32MM, 2P; Voltage Rating VDC:300V; Voltage Rating VAC:300V; Fuse Current:20A; Fuse Holder Type:Fuse Block; Holder Terminals:Quick Connect; No. of Fuses:2; Fuse Size Held:1/4 x 1.1/4", 6.3mm x 32mm; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Series:S-8000; SVHC:No SVHC (18-Jun-2010); Case Material:Thermoplastic; Contact Material:Spring-Bronze; Contact Plating:Bright Tin-Lead; External Depth:50.8mm; External Length / Height:14.3mm; External Width:28.6mm; Mounting Type:Bolt-in; No. of Poles:2; Range:¼" x 1-¼" (6.3mm x 32mm); Terminal Type:0.8 x 6.35mm; Termination Method:40° Angle

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-8202-2R

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingLead, Tin
MaterialBronze, Tin
MountBolt, Chassis Mount
Number of Pins4
Weight13.607771 g
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature130 °C
Min Operating Temperature0 °C
Number of Circuits2
Number of Poles2
TerminationQuick Connect
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth50.8 mm
Height14.3 mm
Length25.4 mm
Width28.6 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann S-8202-2-R.

element14 APAC
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant