Cinch Connectors S-308-CCT


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
S-308-CCT Contact ··
Bristol Electronics
S-308-CCT Contact Buy Now »
Summit Electronics
S-308-CCT Contact Send RFQ »
TransparentC
S-308-CCT Contact ··

Technical Specifications

Number of Positions 8
Packaging Bulk
Number of Rows 2
Mounting Type Solder
RoHS Non-Compliant
Contact Plating Cadmium
Housing Color Black
Contact Material Phosphor Bronze
Lead-Free Status Contains Lead
Housing Material Plastic

Alternate Names

CINCH S-308-CCT
CIN S-308-CCT
Cinch Connectivity Solutions S-308-CCT
TRW CINCH S-308-CCT
CINC S-308-CCT
CINCH JONES S-308-CCT
CINCH CONNECTORS INC S-308-CCT
CNCH S-308-CCT
CINCH CONNECTIVITY S-308-CCT
CINCH CONNECTOR DIVISION S-308-CCT
Johnson / Cinch Connectivity Solutions S-308-CCT
Cinch Connector Div S-308-CCT
CINCH MANUFACTURING S-308-CCT
CINCH CONNECTOR S-308-CCT
TRW S-308-CCT
CINCH-TRW S-308-CCT
Cinch Connectivity Solutions Inc S-308-CCT
CINCH MANUFACTURE S-308-CCT
CINCH CONNECTIVITY SOLUTI S-308-CCT
CINCH CONNECTIVITY SOLUTIONS MIDWEST MICROWAVE [MIL] S-308-CCT
Cinch Connectors Ltd S-308-CCT
Cinch Aim Cambridge S-308-CCT
Cinch Connectivity Solutions-Midwest Micro S-308-CCT
Cinch ModICE S-308-CCT
CINCH MIL S-308-CCT

Search for other parts like S-308 »