Mean Well S-240-12

S-240-12 Mean Well AC/DC Single Output Power Supply. 240Watts, 12V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Distributors Inc.
S-240-12 0 ··
Peak to Peak Power
S-240-12 0 ··
USD
68.20 68.20 68.20 68.20 68.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1254983 0 ··
SGD
235.20 211.68 199.92 199.92 199.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
S-240-12 Contact ··
USD
94.28 94.28 94.28 94.28 94.28
XS Micro
S-240-12 Contact ··

Descriptions

AC/DC 240W 12V Single Output Internal (Open Frame or Enclosed)
Component Distributors Inc.
S-240-12 Mean Well AC/DC Single Output Power Supply. 240Watts, 12V
Peak to Peak Power
O/P +12V18A; G2; AC/DC; Enclosed Type
Mean Well
S-240-12 [12V 18A] 240W Single Output Switching Power Supply
iiiC

Technical Specifications

Number of Outputs 1
Supply Voltage (DC) 264 V
Size-Length 190 mm
Power Rating 240 W
Size-Width 93 mm
Lead-Free Status Lead Free
Size-Height 65 mm
Output Voltage 12 V
Output Current 18 A
RoHS Compliant

Documents

Mean Well
Datasheet 2 pages 9 years ago
Datasheet 2 pages 5 years ago
iiiC
Datasheet 2 pages 9 years ago
Jameco
Datasheet 8 pages 8 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Peak to Peak Power
Datasheet 2 pages 11 years ago
Component Distributors Inc.
Datasheet 2 pages 12 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises S-240-12
MEAN WELL USA INC S-240-12
MEAN WELL USA S-240-12
MEA S-240-12
MEANW S-240-12
FRANMARK S-240-12
MEAN WELL Enterprises Co Ltd S-240-12
MEAN WELL POWER SUPPLIES S-240-12
MW (MEAN WELL) S-240-12

Search for other parts like S-240 »