Nidec Copal S-2051

Switch Rotary SP4T 4 Flush Screwdriver PC Pins 0.1A 5VDC Plastic Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT, Polybutylene
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life500 cycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-25 °C
Number of Positions4
OrientationRight Angle
PackagingBulk
TerminationPC Pin
Throw ConfigurationSP4T
Voltage Rating (DC)5 V
Dimensions
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal S-2051.

Newark
Datasheet6 pages7 years ago
Factory Futures
Datasheet7 pages19 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.39%

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal S-2051.

Related Parts

Descriptions

Descriptions of Nidec Copal S-2051 provided by its distributors.

Switch Rotary SP4T 4 Flush Screwdriver PC Pins 0.1A 5VDC Plastic Bag
SWITCH ROTARY DIP SP4T 100MA 5V
ROTARY SWITCH, SP4T, 0.1A, 5VDC, TH; No. of Switch Positions: 4 Position; No. of Poles: 1 Pole; Angle of Throw: 36°; Contact Current AC Max: -; Contact Voltage AC Max: -; Product Range: S-2050 Series; Illumination: Non Illuminated; Contact Current DC Max: 100mA; Contact Voltage DC Max: 5V; SVHC: No SVHC (15-Jan-2018)

Images

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2051

Technical Specifications

Physical
Body MaterialPBT, Polybutylene
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life500 cycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-25 °C
Number of Positions4
OrientationRight Angle
PackagingBulk
TerminationPC Pin
Throw ConfigurationSP4T
Voltage Rating (DC)5 V
Dimensions
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal S-2051.

Newark
Datasheet6 pages7 years ago
Factory Futures
Datasheet7 pages19 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes