Sullins RZB30DHRN

Conn Edge Dual .050 Extend 60POS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPlastic
Insulation MaterialPolyphenylene
MountEdge, Straddle Mount
Technical
Connector TypeHairpin Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions60
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height15.5 mm
Length59.4 mm
Pitch1.27 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for Sullins RZB30DHRN.

DigiKey
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sullins RZB30DHRN.

Descriptions

Descriptions of Sullins RZB30DHRN provided by its distributors.

CONN EDGE DUAL .050 EXTEND 60POS

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPlastic
Insulation MaterialPolyphenylene
MountEdge, Straddle Mount
Technical
Connector TypeHairpin Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions60
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height15.5 mm
Length59.4 mm
Pitch1.27 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for Sullins RZB30DHRN.

DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant