TE Connectivity RY612005

Electromechanical Relay 5VDC 112Ohm 8A SPDT (( 28.5mm 10.1mm 12.3mm)) THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold
MountThrough Hole
Number of Pins5
Weight7.994566 g
Technical
Ambient Temperature Range High70 °C
Coil Current44.6 mA
Coil Power223 mW
Coil Resistance112 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating8 A
Contact Voltage Rating (AC)250 V
Current Rating8 A
Dropout Voltage500 mV
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time9 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time5 ms
Switching Voltage400 V
TerminationPC Pin, PCB
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth10.1 mm
Height12.2936 mm
Length28.4988 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RY612005.

Newark
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet4 pages11 years ago
Sager Electronics
Datasheet4 pages3 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.827
$ 2.125
$ 2.125
Stock
101,231
884,791
884,791
Authorized Distributors
15
18
18
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
5 V
5 V
5 V
Coil Voltage (AC)
-
-
-
Coil Current
44.6 mA
44.6 mA
44.6 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
112 Ω
112 Ω
112 Ω
Coil Power
223 mW
223 mW
223 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RY612005.

Related Parts

Descriptions

Descriptions of TE Connectivity RY612005 provided by its distributors.

Electromechanical Relay 5VDC 112Ohm 8A SPDT (( 28.5mm 10.1mm 12.3mm)) THT Power Relay
Electromechanical Relay 5VDC 112Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
Electromechanical Relay SPDT 8A 5VDC 112Ohm Through Hole
General Purpose Relays SPDT 8A 5VDC 112Ohm Mini PWR PCB Relay
RYII Series 8 A 1 Form C 5 VDC Through Hole General Purpose Power Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.044A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 5VDC, 8A, THT; Contact Configuration:SPDT; Coil Voltage:5VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:112ohm; SVHC:No SVHC (15-Jan-2019); Approvals & Standards:UL
RY612005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 223 mW Coil Resistance: 112 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 223 mW 112 Ω | Power Relay | Part Number: RY612005 | Internal Number: 2-1393225-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393225-3
  • 2-1393225-3 .
  • 2-1393225-3.
  • RY612005.

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold
MountThrough Hole
Number of Pins5
Weight7.994566 g
Technical
Ambient Temperature Range High70 °C
Coil Current44.6 mA
Coil Power223 mW
Coil Resistance112 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating8 A
Contact Voltage Rating (AC)250 V
Current Rating8 A
Dropout Voltage500 mV
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time9 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time5 ms
Switching Voltage400 V
TerminationPC Pin, PCB
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth10.1 mm
Height12.2936 mm
Length28.4988 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RY612005.

Newark
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet4 pages11 years ago
Sager Electronics
Datasheet4 pages3 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet5 pages6 years ago
Materials Sheet5 pages6 years ago