TE Connectivity 2-1393225-1

Miniature Power PCB Electromechanical Relay SPDT-CO 8A 24VDC 2350Ohm Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins5
Weight8 g
Technical
Ambient Temperature Range High70 °C
Coil Current10.21 mA
Coil Power220 mW
Coil Resistance2.35 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time9 ms
PackagingBox
Power Consumption220 mW
Schedule B8536410050
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth10.1 mm
Height12.3 mm
Length28.5 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393225-1.

element14 APAC
Datasheet4 pages9 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet4 pages11 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages4 years ago
element14
Datasheet3 pages18 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet1 page11 years ago
TME
Datasheet4 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.01
$ 1.813
$ 1.813
Stock
2,825,750
661,218
661,218
Authorized Distributors
23
21
21
Relay Type
-
-
-
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
15 A
15 A
Coil Voltage (DC)
24 V
12 V
12 V
Coil Voltage (AC)
24 V
-
-
Coil Current
10.21 mA
18.4 mA
18.4 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
2.35 kΩ
652 Ω
652 Ω
Coil Power
220 mW
221 mW
221 mW
Switching Capacity
-
2 kW
2 kW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1393225-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1393225-1 provided by its distributors.

Miniature Power PCB Electromechanical Relay SPDT-CO 8A 24VDC 2350Ohm Through Hole
Electromechanical Relay 24VDC 2.35KOhm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
TYCO RY611024 2-1393225-1 Electromechanical Relay SPDT 8A 24VDC 2.35KOhm
Power Relay 24VDC 8A SPDT (( 28.5mm 10.1mm 12.3mm)) Through Hole
Relay, 1 Form C (NO/NC), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 2-1393225-1
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 2-1393225-1
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 245 mW Coil Power Rating DC, 2350 Ω Coil Resistance, UL Coil Insulation Class F, 24 VDC Coil Voltage
RELAY, SPDT, 250VAC, 8A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Sol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY611024
  • RY611024.

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins5
Weight8 g
Technical
Ambient Temperature Range High70 °C
Coil Current10.21 mA
Coil Power220 mW
Coil Resistance2.35 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time9 ms
PackagingBox
Power Consumption220 mW
Schedule B8536410050
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth10.1 mm
Height12.3 mm
Length28.5 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393225-1.

element14 APAC
Datasheet4 pages9 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet4 pages11 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages4 years ago
element14
Datasheet3 pages18 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet1 page11 years ago
TME
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages6 years ago