Fujitsu RY-24W-K

Miniature Relay 1A, coil voltage 24V DC, 2 changeover contact (2C), 1A/24V DC, 0.5A/120VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins8
Technical
Coil Current8.33 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating1.25 A
Max Current Rating1 A
Max Operating Temperature90 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-30 °C
Number of Contacts2
Operate Time6 ms
Power Consumption200 mW
Switching Current1 A
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)60 V
Dimensions
Depth9.8 mm
Height12.5 mm
Length20.2 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu RY-24W-K.

Electro Sonic
Datasheet10 pages9 years ago
SOS electronic
Datasheet9 pages16 years ago
Datasheet10 pages9 years ago
TME
Datasheet9 pages18 years ago
Mouser
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-41.33%

Engineering Resources

View Evaluation kits and Reference designs for Fujitsu RY-24W-K.

Related Parts

Descriptions

Descriptions of Fujitsu RY-24W-K provided by its distributors.

Miniature Relay 1A, coil voltage 24V DC, 2 changeover contact (2C), 1A/24V DC, 0.5A/120VAC
Electromechanical Relay 24VDC 2.88KOhm 1A DPDT (20.2x9.8x12.5)mm THT Signal Relay
POWER/SIGNAL RELAY DPDT MOMENTARY 0.008A (COIL) 24VDC (COIL) 200mW (COIL) 1A (CONTACT) 60VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • FUJITS
  • FUJISTU
  • Fujitsu Electronics America Inc
  • TAKA
  • FUJITSU LTD
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJTSU
  • FUJIS
  • FUJ
  • FUJITSU COMPONENT LTD
  • FJTS
  • FUJITSU LIMITED
  • FUGITSU
  • Fujitsu Component
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • FUG
  • FUJITSU TOWA

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY-24 W-K
  • RY24W-K

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins8
Technical
Coil Current8.33 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating1.25 A
Max Current Rating1 A
Max Operating Temperature90 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-30 °C
Number of Contacts2
Operate Time6 ms
Power Consumption200 mW
Switching Current1 A
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)60 V
Dimensions
Depth9.8 mm
Height12.5 mm
Length20.2 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu RY-24W-K.

Electro Sonic
Datasheet10 pages9 years ago
SOS electronic
Datasheet9 pages16 years ago
Datasheet10 pages9 years ago
TME
Datasheet9 pages18 years ago
Mouser
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant